Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCTS13105X9040A2P
Newark Part No.01M7256
Product RangeTANTALEX CTS13 Series
Your Part Number
3,023 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 10+ | $6.620 |
| 25+ | $5.820 |
| 50+ | $5.440 |
| 100+ | $4.910 |
| 250+ | $4.710 |
| 500+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCTS13105X9040A2P
Newark Part No.01M7256
Product RangeTANTALEX CTS13 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)40V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter3.8mm
Product Length10.2mm
Product Height-
Product RangeTANTALEX CTS13 Series
Operating Temperature Min-55°C
Operating Temperature Max55°C
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
10.2mm
Product Range
TANTALEX CTS13 Series
Operating Temperature Max
55°C
SVHC
Lead (17-Jan-2023)
Voltage(DC)
40V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
3.8mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CTS13105X9040A2P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability