Print Page
1,079 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.090 |
| 25+ | $2.030 |
| 50+ | $1.970 |
| 100+ | $1.910 |
| 250+ | $1.800 |
| 500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoCRE24F2HBBNECopy
Newark Part No.01M7236
Product RangeCR Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeCR Series
Contact Current Max20A
Contact Current AC Max20A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height29.2mm
Panel Cutout Width12.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CRE24F2HBBNE is a single-pole double-throw (SPDT) Rocker Switch for higher loads with a nylon 66 94V-2 actuator and ON-OFF-ON function. The CR series switch has rugged design and 2-color molded button for maximum visibility. It has silver alloy contacts, tin-plated copper alloy quick connect terminal and nylon 66 94V-2 case.
- 12.10mm Non-washable body
- 6.3mm Quick connect terminal
- Fits 3 panel cut-out widths
- Non-lighted
- -20 to 85°C Temperature range
Applications
Medical, Power Management, Consumer Electronics
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
20A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
12.2mm
Switch Terminals
Quick Connect
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
CR Series
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
29.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate