ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 8-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    XC68HC58EIAR

                                                                                                    8 Bit MCU, 28 Pins, LCC

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP XC68HC58EIAR
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoXC68HC58EIAR
                                                                                                    Newark Part No.01M6491
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoXC68HC58EIAR
                                                                                                    Newark Part No.01M6491
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Base NumberXC68HC5
                                                                                                    Product Range-
                                                                                                    CPU Speed-
                                                                                                    Program Memory Size-
                                                                                                    Operating Frequency Max-
                                                                                                    RAM Memory Size-
                                                                                                    No. of Pins28Pins
                                                                                                    MCU Case StyleLCC
                                                                                                    IC Case / PackageLCC
                                                                                                    No. of I/O's-
                                                                                                    Embedded Interface TypeSPI
                                                                                                    InterfacesSPI
                                                                                                    MCU Family-
                                                                                                    MCU Series-
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Base Number

                                                                                                    XC68HC5

                                                                                                    CPU Speed

                                                                                                    -

                                                                                                    Operating Frequency Max

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    IC Case / Package

                                                                                                    LCC

                                                                                                    Embedded Interface Type

                                                                                                    SPI

                                                                                                    MCU Family

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Program Memory Size

                                                                                                    -

                                                                                                    RAM Memory Size

                                                                                                    -

                                                                                                    MCU Case Style

                                                                                                    LCC

                                                                                                    No. of I/O's

                                                                                                    -

                                                                                                    Interfaces

                                                                                                    SPI

                                                                                                    MCU Series

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised