ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                    4. Debuggers, Emulators & JTAG Tools
                                                                                                    Print Page

                                                                                                    USBMULTILINK08E

                                                                                                    USB MULTILINK, MONO8, ICD/PROGRAMMER, FOR 68HC08

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP USBMULTILINK08E
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoUSBMULTILINK08E
                                                                                                    Newark Part No.01M6489
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoUSBMULTILINK08E
                                                                                                    Newark Part No.01M6489
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Product TypeIn-Circuit Emulator
                                                                                                    Silicon Family Name-
                                                                                                    Core ArchitectureHC08
                                                                                                    Core Sub-ArchitectureHC08
                                                                                                    Kit ContentsDevice, cable
                                                                                                    FeaturesStandard MON08 Serial Debug/Breakpoint Interface
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The USBMULTILINK08E is an USB MON08 Multilink, a low cost development tool for NXP's 68HC08 flash MCUs. The MON08 Multilink provides in circuit emulation, debugging and programming through the 68HC08's standard MON08 serial debug/breakpoint interface.

                                                                                                    • Universal development tool for all MON08 68HC08s
                                                                                                    • Real time in circuit debug through MON08 interface
                                                                                                    • Fast in circuit programming
                                                                                                    • Auto detects baud rate and frequency
                                                                                                    • Provides optional overdrive clock to target
                                                                                                    • Small unobtrusive size (approx. 3inch x 2inch x 3/4inch)
                                                                                                    • Supports 2V to 5.5V 68HC08s
                                                                                                    • USB to MON08 interface
                                                                                                    • Automatically cycles power for security checks (up to 125mA)

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Technical Specifications

                                                                                                    IC Product Type

                                                                                                    In-Circuit Emulator

                                                                                                    Core Architecture

                                                                                                    HC08

                                                                                                    Kit Contents

                                                                                                    Device, cable

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    HC08

                                                                                                    Features

                                                                                                    Standard MON08 Serial Debug/Breakpoint Interface

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised