2. Development Boards, Evaluation Tools
                                                                                                    3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                    4. Debuggers, Emulators & JTAG Tools
                                                                                                    Print Page

                                                                                                    USBMLCF

                                                                                                    USB MULTILINK, DEBUG/PROGRAMMER, FOR COLDFIRE V2, V3, V4

                                                                                                    NXP
                                                                                                    NXP USBMLCF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoUSBMLCF
                                                                                                    Newark Part No.01M6486
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoUSBMLCF
                                                                                                    Newark Part No.01M6486
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Product TypeDebugger / Programmer
                                                                                                    Silicon Family NameMCF52xx, MCF53xx, MCF54xx
                                                                                                    Core ArchitectureColdFire
                                                                                                    Core Sub-ArchitectureColdFire v2, ColdFire v3, ColdFire v4
                                                                                                    Kit ContentsDebugger & Programmer Board ColdFire V2/V3/V4
                                                                                                    FeaturesSynchronous and Asynchronous Operation, Compatible with MCF52xx, MCF53xx MCUs
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The USBMLCF is a USB ColdFire Multilink. It is a easy to use debug and programming interface for NXP's ColdFire V2/V3/V4 line of microprocessors. The USB ColdFire Multilink is a member of P&E's family of USB Multilink, which allow the PC to communicate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the background debug mode (BDM) of the target. The USB ColdFire Multilink's speed and reliability make it ideal for development and it is supported by P&E software, NXP's CodeWarrior and other third-party software. The USB ColdFire Multilink also works with P&E's ColdFire In-Circuit debugger to control the target processor's execution, read/write registers and memory and perform full C source-level debug.

                                                                                                    • Compatible with MCF52xx, MCF53xx and MCF54xx families of microcontrollers
                                                                                                    • Synchronous and Asynchronous operation
                                                                                                    • USB 2.0 interface from PC to Multilink allows for fast, easy programming and debugging
                                                                                                    • Draws power from the USB bus, no separate power supply required
                                                                                                    • Fast, hassle-free USB 2.0 communications interface
                                                                                                    • Draws power directly from the USB port. No external power supply needed
                                                                                                    • Multi-voltage support for targets ranging from 1.8 to 5.5 volts
                                                                                                    • USBMLCF features Compact size
                                                                                                    • Works with P&E's debugger and flash programmer, NXP Codewarrior

                                                                                                    Applications

                                                                                                    Embedded Design & Development, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    IC Product Type

                                                                                                    Debugger / Programmer

                                                                                                    Core Architecture

                                                                                                    ColdFire

                                                                                                    Kit Contents

                                                                                                    Debugger & Programmer Board ColdFire V2/V3/V4

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    MCF52xx, MCF53xx, MCF54xx

                                                                                                    Core Sub-Architecture

                                                                                                    ColdFire v2, ColdFire v3, ColdFire v4

                                                                                                    Features

                                                                                                    Synchronous and Asynchronous Operation, Compatible with MCF52xx, MCF53xx MCUs

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised