1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                    4. Debuggers, Emulators & JTAG Tools
                                                                                                    Print Page

                                                                                                    M68CYCLONEPROE

                                                                                                    CYCLONE PRO, IN-CIRCUIT DEBUGGER/PROGRAMMER

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP M68CYCLONEPROE
                                                                                                    NXP M68CYCLONEPROE
                                                                                                    NXP M68CYCLONEPROE
                                                                                                    NXP M68CYCLONEPROE
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoM68CYCLONEPROE
                                                                                                    Newark Part No.01M6114
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoM68CYCLONEPROE
                                                                                                    Newark Part No.01M6114
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Product TypeIn-Circuit Debugger / Programmer
                                                                                                    Silicon Family Name-
                                                                                                    Core ArchitectureColdFire, HC08, HCS08, HCS12, RS08
                                                                                                    Core Sub-ArchitectureColdFire v1, HC08, HCS08, HCS12, RS08
                                                                                                    Kit ContentsDevice, Power Supply, DB9, Ethernet, USB Cable
                                                                                                    FeaturesFast In-Circuit Flash Programming, Auto-Detects Baud Rate and Frequency
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Cyclone PRO is a powerful stand-alone in-circuit programmer and debug interface for NXP's HC08, HCS08, HC(S)12(X), RS08 and ColdFire+/V1 architectures. The Cyclone is able to control a processor using its debug port which allows the user to quickly debug code and program it onto the MCU. Communication with the PC occurs via Ethernet, USB or serial port. Once the Cyclone is configured, programming operations may be completed in one touch with or without a PC. The Cyclone's flexibility and intuitive software allow for a seamless transition between development and production environments. The Cyclone and the target being debugged may be local to the PC or connected remotely via Ethernet. Multiple Cyclones on your network can easily be detected and controlled from the same PC. In addition, the Cyclone PRO has been specifically designed with features like voltage protection technology in order to withstand the rigors of a production environment.

                                                                                                    • Supports all HC08, HCS08, HC12, HC(S)12(X), ColdFire+/V1 and RS08
                                                                                                    • Ethernet, USB and serial interfaces
                                                                                                    • Fast in-circuit flash programming
                                                                                                    • Auto-detects baud rate and frequency of target MCU
                                                                                                    • Provides optional overdrive clock to target MCU
                                                                                                    • Automatically cycles power for security checks (up to 500 mA)
                                                                                                    • Supports extremely fast communication speeds
                                                                                                    • Compact flash interface for expanded memory
                                                                                                    • Production environment ready with voltage protection technology
                                                                                                    • Allows switching option for the target's power supply

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Contents

                                                                                                    Cyclone Pro universal standalone In-Circuit Debugger/Programmer, Power supply, DB9 serial cable, USB 2.0 A/B cable, Ethernet cable, IDE connection cables (6 pin and 16 pin)

                                                                                                    Technical Specifications

                                                                                                    IC Product Type

                                                                                                    In-Circuit Debugger / Programmer

                                                                                                    Core Architecture

                                                                                                    ColdFire, HC08, HCS08, HCS12, RS08

                                                                                                    Kit Contents

                                                                                                    Device, Power Supply, DB9, Ethernet, USB Cable

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    ColdFire v1, HC08, HCS08, HCS12, RS08

                                                                                                    Features

                                                                                                    Fast In-Circuit Flash Programming, Auto-Detects Baud Rate and Frequency

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised