Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
| 5+ | $14.160 |
| 10+ | $13.430 |
| 25+ | $13.000 |
| 50+ | $12.560 |
| 100+ | $11.980 |
Product Information
Product Overview
The MUSBA51100 is a 4-position rugged USB Connector with gold-plated over nickel contacts, standard A series receptacle type per USB 2.0, vertical termination style and black insulator housing. This connector meets military shock and vibration levels and IP67 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connectors mate with any standard USB 2.0 plug. Achieves data rates up to 480Mb/s (USB 2.0).
- Nickel-plated die-cast zinc alloy shell
- 1.5A Current rating per contact
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to +105°C Operating temperature range
Applications
Medical, Sensing & Instrumentation, Defence, Military & Aerospace, RF Communications, Computers & Computer Peripherals, Test & Measurement, Communications & Networking, Consumer Electronics, Industrial, Audio
Technical Specifications
USB Type A
Receptacle
Through Hole Mount
Phosphor Bronze
MUSB Series
USB 2.0
4Positions
Vertical
Gold Plated Contacts
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate