Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC908MR16VFUE
Newark Part No.01M5918
Product RangeHC08 Family HC08MR Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $15.410 |
| 500+ | $14.970 |
Price for:Each
Minimum: 420
Multiple: 420
$6,472.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908MR16VFUE
Newark Part No.01M5918
Product RangeHC08 Family HC08MR Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08MR Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size16KB
No. of Pins64Pins
MCU Case StyleQFP
IC Case / PackageQFP
No. of I/O's44I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size768Byte
ADC Channels10Channels
ADC Resolution10Bit
MCU FamilyHC08
Supply Voltage Min4.5V
MCU SeriesHC08MR
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08MR Series Microcontrollers
Device Core
HC08
Program Memory Size
16KB
MCU Case Style
QFP
No. of I/O's
44I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
10Channels
MCU Family
HC08
MCU Series
HC08MR
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
64Pins
IC Case / Package
QFP
Interfaces
I2C, SCI, SPI
RAM Memory Size
768Byte
ADC Resolution
10Bit
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate