1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                    4. Debuggers, Emulators & JTAG Tools
                                                                                                    Print Page

                                                                                                    CWH-UTP-CF-HE

                                                                                                    CODEWARRIOR, USB TAP, USB2.0, ONCE, FOR COLDFIRE

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP CWH-UTP-CF-HE
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoCWH-UTP-CF-HE
                                                                                                    Newark Part No.01M5519
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoCWH-UTP-CF-HE
                                                                                                    Newark Part No.01M5519
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Product TypeDebugger
                                                                                                    Silicon Family NameColdfire
                                                                                                    Core ArchitectureColdFire
                                                                                                    Core Sub-ArchitectureColdFire v2, ColdFire v3, ColdFire v4
                                                                                                    Kit ContentsUSB Tap, cables, Guide
                                                                                                    FeaturesSplit-second Single-step Execution, Control and Debug your Software Running In-target
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The CWH-UTP-CF-HE is a CodeWarrior USB TAP host target interface feature packed, run control tool that allows developers to save precious development time during target bring up and debugging. The USB TAP integrates seamlessly with the CodeWarrior integrated development environment, giving the developer a powerful tool for complex debug tasks and providing excellent visibility into, and control of, NXP on chip debug features. With the USB TAP, you will have complete run control functionality and easy flash programming for fast downloads and convenient production testing.

                                                                                                    • High speed USB 2.0 connectivity
                                                                                                    • Device is self powered, requiring no external power supply
                                                                                                    • Run control visibility and control
                                                                                                    • Flash memory programming
                                                                                                    • Low voltage target support
                                                                                                    • Fully integrated with CodeWarrior tools and supports all CodeWarrior run control debug features
                                                                                                    • Debug code in ROM, RAM, and flash
                                                                                                    • Use software or hardware breakpoints
                                                                                                    • Expect fast response for new processors or mask revisions support
                                                                                                    • Combines a powerful C/C++ symbolic debugger with an integrated debugging interface

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Technical Specifications

                                                                                                    IC Product Type

                                                                                                    Debugger

                                                                                                    Core Architecture

                                                                                                    ColdFire

                                                                                                    Kit Contents

                                                                                                    USB Tap, cables, Guide

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    Coldfire

                                                                                                    Core Sub-Architecture

                                                                                                    ColdFire v2, ColdFire v3, ColdFire v4

                                                                                                    Features

                                                                                                    Split-second Single-step Execution, Control and Debug your Software Running In-target

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised