2. Connectors
                                                                                                  3. Plug & Socket Connectors & Components
                                                                                                  4. Plug & Socket Connector Contacts
                                                                                                  Print Page

                                                                                                  67581-0010

                                                                                                  Contact, Serial ATA, 67581 Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

                                                                                                  Date/Lot Code

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 67581-0010
                                                                                                  MOLEX 67581-0010
                                                                                                  MOLEX 67581-0010
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No67581-0010
                                                                                                  Newark Part No.01J9212
                                                                                                  Product Range67581 Series
                                                                                                  Also Known AsGTIN UPC EAN: 822348025756
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$0.615
                                                                                                  25+$0.404
                                                                                                  100+$0.390
                                                                                                  250+$0.374
                                                                                                  500+$0.358
                                                                                                  1000+$0.344
                                                                                                  2500+$0.330
                                                                                                  5000+$0.318
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.62
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No67581-0010
                                                                                                  Newark Part No.01J9212
                                                                                                  Product Range67581 Series
                                                                                                  Also Known AsGTIN UPC EAN: 822348025756
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range67581 Series
                                                                                                  Contact GenderSocket
                                                                                                  Contact Termination TypeCrimp
                                                                                                  Wire Size AWG Max18AWG
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  For Use WithMolex 67582 Series Housing Connectors
                                                                                                  Wire Size AWG Min22AWG
                                                                                                  Contact MaterialPhosphor Bronze
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 67581-0010 is a crimp terminal made of phosphor bronze with gold plated finish. The 67581 series female terminal/socket contact accepts 18 to 22AWG wire. The terminal is suitable for use with 1.27mm pitch crimp housing for serial ATA power cable receptacle.

                                                                                                  • 50 durability (maximum mating cycles)
                                                                                                  • Maximum rated current is 1.5A
                                                                                                  • Maximum rated voltage is 15VDC

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  67581 Series

                                                                                                  Contact Termination Type

                                                                                                  Crimp

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  Wire Size AWG Min

                                                                                                  22AWG

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Contact Gender

                                                                                                  Socket

                                                                                                  Wire Size AWG Max

                                                                                                  18AWG

                                                                                                  For Use With

                                                                                                  Molex 67582 Series Housing Connectors

                                                                                                  Contact Material

                                                                                                  Phosphor Bronze

                                                                                                  Technical Docs (4)

                                                                                                  3D Product Image EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code