1. Home
                                                                                                    2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Wire-To-Board Terminal Blocks
                                                                                                    Print Page

                                                                                                    39880-1211

                                                                                                    Wire-To-Board Terminal Block, Eurostyle, 5.08 mm, 11 Positions, 30 AWG, 12 AWG, Screw

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 39880-1211
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No39880-1211
                                                                                                    Newark Part No.01J7997
                                                                                                    Product RangeEurostyle 39880 Series
                                                                                                    Also Known AsMX-MSM11095-0N, GTIN UPC EAN: 800756723860
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    500+$3.060
                                                                                                    1000+$2.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 600
                                                                                                    Multiple: 150
                                                                                                    $1,836.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No39880-1211
                                                                                                    Newark Part No.01J7997
                                                                                                    Product RangeEurostyle 39880 Series
                                                                                                    Also Known AsMX-MSM11095-0N, GTIN UPC EAN: 800756723860
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pitch Spacing5.08mm
                                                                                                    No. of Positions11Positions
                                                                                                    Wire Size AWG Min30AWG
                                                                                                    Wire Size AWG Max12AWG
                                                                                                    Conductor Area CSA-
                                                                                                    Wire Connection MethodScrew
                                                                                                    Rated Current17.5A
                                                                                                    Rated Voltage300V
                                                                                                    Block OrientationThrough Hole Right Angle
                                                                                                    Product RangeEurostyle 39880 Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    EuroStyle Fixed-Mount and Pluggable Terminal Blocks offer high-power, high-density, customizable terminal blocks with current rating up to 115A. These connector features rising cage pressure clamp, combination slotted/pozi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.

                                                                                                    • Staggered and vertically offset wiring terminals
                                                                                                    • Rear barrier prevents over insertion of wire
                                                                                                    • Accepts ring and spade wiring terminals
                                                                                                    • Large and robust wiring terminal interface (select series)
                                                                                                    • Push-button operation designed for push-in terminations of solid or stranded wire

                                                                                                    Applications

                                                                                                    Consumer Electronics, Industrial, Communications & Networking, Alternative Energy

                                                                                                    Technical Specifications

                                                                                                    Pitch Spacing

                                                                                                    5.08mm

                                                                                                    Wire Size AWG Min

                                                                                                    30AWG

                                                                                                    Conductor Area CSA

                                                                                                    -

                                                                                                    Rated Current

                                                                                                    17.5A

                                                                                                    Block Orientation

                                                                                                    Through Hole Right Angle

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    No. of Positions

                                                                                                    11Positions

                                                                                                    Wire Size AWG Max

                                                                                                    12AWG

                                                                                                    Wire Connection Method

                                                                                                    Screw

                                                                                                    Rated Voltage

                                                                                                    300V

                                                                                                    Product Range

                                                                                                    Eurostyle 39880 Series

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    3D Product Image EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead