Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL300FBK
Newark Part No.01J4282
Product Range16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.560 |
| 5+ | $67.690 |
| 10+ | $61.810 |
| 25+ | $57.230 |
| 50+ | $53.630 |
Price for:Each
Minimum: 1
Multiple: 1
$74.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL300FBK
Newark Part No.01J4282
Product Range16 Series
Technical Datasheet
Product Range16 Series
Voltage Rating600VAC
Current Rating300A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCLead
Product Overview
The 16 series 1-pole 600VAC/250VDC Device is extremely durable. The double cam contact design can stand up to repeated mating and un-mating. The added protection of UL Type 4X, 12 environmental rating stands up to the most abusive environments. The engineered body design makes installation simple with no need for additional tools and the non-metallic retaining screw helps to make operation safe for all involved.
- Enclosure types 3R, 4X, 12
- Non-metallic safety retaining screw
- Insulgrip body design
- Accepts #6 AWG - 4/0 wire
Applications
Industrial
Technical Specifications
Product Range
16 Series
Voltage Rating
600VAC
Connector Mounting
Cable Mount
SVHC
Lead
Gender
Plug
Current Rating
300A
Contact Termination Type
Screw
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate