Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA700X277M004ATE015
Newark Part No.01J3809
Product RangeA700 AO-CAP® Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 2000+ | $2.550 |
| 4000+ | $2.420 |
| 8000+ | $2.300 |
| 12000+ | $2.240 |
| 20000+ | $2.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700X277M004ATE015
Newark Part No.01J3809
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitance270µF
Voltage(DC)4V
ESR0.015ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeA700 AO-CAP® Series
Capacitance Tolerance± 20%
Product Diameter-000mm
Product Height4mm
Ripple Current3.9A
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270µF
ESR
0.015ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
4mm
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Voltage(DC)
4V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
A700 AO-CAP® Series
Product Diameter
-000mm
Ripple Current
3.9A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for A700X277M004ATE015
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate