Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerDIALIGHT
Manufacturer Part No860-1R01-002
Newark Part No.01J1871
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal Type-
Lens Diameter-
Product Range-
IP / NEMA RatingIP65, NEMA 4X
Power Rating15W
External Height359.2mm
Operating Temperature Min-55°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
IP65, NEMA 4X
External Height
359.2mm
Operating Temperature Max
55°C
Supply Voltage VAC
120V
Visual Signal Type
-
Product Range
-
Power Rating
15W
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate