2. Enclosures, Racks & Cabinets
                                                                                                    3. Cabinet Racks
                                                                                                    4. 19" Subracks
                                                                                                    Print Page

                                                                                                    CCK19S/90

                                                                                                    19" Subrack, 7U, 400 mm, 311.2 mm, 483 mm, 15.75 "

                                                                                                    VECTOR ELECTRONICS
                                                                                                    VECTOR ELECTRONICS CCK19S/90
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerVECTOR ELECTRONICS
                                                                                                    Manufacturer Part NoCCK19S/90
                                                                                                    Newark Part No.01H8083
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Product Information

                                                                                                    VECTOR ELECTRONICS
                                                                                                    ManufacturerVECTOR ELECTRONICS
                                                                                                    Manufacturer Part NoCCK19S/90
                                                                                                    Newark Part No.01H8083
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Rack U Height7U
                                                                                                    Rack HP Width-000
                                                                                                    External Depth - Metric400mm
                                                                                                    External Height - Metric311.2mm
                                                                                                    External Width - Metric483mm
                                                                                                    External Depth - Imperial15.75"
                                                                                                    External Height - Imperial12.3"
                                                                                                    External Width - Imperial19"
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Technical Specifications

                                                                                                    Rack U Height

                                                                                                    7U

                                                                                                    External Depth - Metric

                                                                                                    400mm

                                                                                                    External Width - Metric

                                                                                                    483mm

                                                                                                    External Height - Imperial

                                                                                                    12.3"

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Rack HP Width

                                                                                                    -000

                                                                                                    External Height - Metric

                                                                                                    311.2mm

                                                                                                    External Depth - Imperial

                                                                                                    15.75"

                                                                                                    External Width - Imperial

                                                                                                    19"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)