ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    IHSM7832PJ183L

                                                                                                    Power Inductor (SMD), 18 mH, 110 mA, Shielded, 50 mA, IHSM-7832 Series

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY IHSM7832PJ183L
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoIHSM7832PJ183L
                                                                                                    Newark Part No.01H0668
                                                                                                    Product RangeIHSM-7832 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$3.720
                                                                                                    500+$3.390
                                                                                                    1000+$2.990
                                                                                                    2500+$2.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 100
                                                                                                    Multiple: 100
                                                                                                    $372.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoIHSM7832PJ183L
                                                                                                    Newark Part No.01H0668
                                                                                                    Product RangeIHSM-7832 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance18mH
                                                                                                    RMS Current (Irms)110mA
                                                                                                    Inductor ConstructionShielded
                                                                                                    Saturation Current (Isat)50mA
                                                                                                    Product RangeIHSM-7832 Series
                                                                                                    Power Inductor Case-
                                                                                                    Inductor Case / Package-
                                                                                                    Inductance Tolerance± 15%
                                                                                                    DC Resistance Max44.1ohm
                                                                                                    Product Length19.81mm
                                                                                                    Product Width8.13mm
                                                                                                    Product Height7.24mm
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    18mH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Product Range

                                                                                                    IHSM-7832 Series

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    DC Resistance Max

                                                                                                    44.1ohm

                                                                                                    Product Width

                                                                                                    8.13mm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    RMS Current (Irms)

                                                                                                    110mA

                                                                                                    Saturation Current (Isat)

                                                                                                    50mA

                                                                                                    Power Inductor Case

                                                                                                    -

                                                                                                    Inductance Tolerance

                                                                                                    ± 15%

                                                                                                    Product Length

                                                                                                    19.81mm

                                                                                                    Product Height

                                                                                                    7.24mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Nov-2024)