Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHSM7832PJ1R2L
Newark Part No.01H0663
Product RangeIHSM-7832 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.030 |
| 500+ | $2.760 |
| 1000+ | $2.440 |
| 2500+ | $2.270 |
Price for:Each
Minimum: 100
Multiple: 100
$303.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM7832PJ1R2L
Newark Part No.01H0663
Product RangeIHSM-7832 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Product RangeIHSM-7832 Series
Saturation Current (Isat)4.8A
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 15%
Product Length19.81mm
Product Width8.13mm
Product Height7.24mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.8A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
8.13mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
8.8A
Product Range
IHSM-7832 Series
Power Inductor Case
-
DC Resistance Max
0.012ohm
Product Length
19.81mm
Product Height
7.24mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate