Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3610S-1-104
Newark Part No.01F8334
Product Range3610 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerBOURNS
Manufacturer Part No3610S-1-104
Newark Part No.01F8334
Product Range3610 Series
Technical Datasheet
Track Resistance100kohm
Power Rating1.5W
Resistance Tolerance± 5%
Product Range3610 Series
No. of Gangs1
Adjustment TypeScrewdriver Slot
Product Length35.06mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max85°C
SVHCCadmium
Product Overview
The 3610S-1-104 is a Digital Precision Potentiometer with screwdriver slot adjustment. The Knobpot® potentiometer features gold-plated J-hook terminals, 10 turns and 1° maximum backlash. The digital dial provides excellent readability.
- 1000MΩ at 500VDC Minimum insulation resistance
- 1000VAC at sea level Minimum dielectric withstanding voltage
- IP60 Protection rating
- 1 to 85°C Operating temperature range
Technical Specifications
Track Resistance
100kohm
Resistance Tolerance
± 5%
No. of Gangs
1
Product Length
35.06mm
Product Height
-
Operating Temperature Max
85°C
Power Rating
1.5W
Product Range
3610 Series
Adjustment Type
Screwdriver Slot
Product Width
-
Operating Temperature Min
1°C
SVHC
Cadmium
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate