Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoJA1N056S202UA
Newark Part No.01F6269
Product RangeJ Series
Technical Datasheet
Track Resistance2kohm
No. of Turns1Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 10%
Product RangeJ Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length-
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon Composition
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length15.88mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max120°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
2kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
15.88mm
Product Height
-
Operating Temperature Max
120°C
No. of Turns
1Turns
Power Rating
2W
Product Range
J Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Carbon Composition
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate