Product Information
Product Overview
The RV4 series Rotary Potentiometer converts rotary motion or linear displacement into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential transportation, industrial and medical applications. It is a compact rugged thick-film device that uses either conductive plastic element. Developed for potential military applications, the proprietary conductive plastic offers extensive temperature range and infinite resolution and is designed to provide precision position measurement. Wide variety of tapers creates flexibility in the output signal profile, allowing use in a wide variety of applications.
- Wide variety of tapers
- Supplies good performance
- Wide range of resistance values (100Ω to 5MΩ, inclusive)
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
15kohm
Linear
± 10%
Panel Mount
1
15.88mm
-
Solder Lug
30.17mm
-
120°C
1Turns
2W
RV4 Series
6.35mm
Screwdriver Slot
-
Conductive Plastic
-
-
-55°C
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate