1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Power Distribution Strips
                                                                                                    Print Page

                                                                                                    1589H70G124

                                                                                                    Power Distribution, 24 Outlets, 125 V, 20 A, 1.8 mm, 4.57 m

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 1589H70G124
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1589H70G124
                                                                                                    Newark Part No.01E9938
                                                                                                    Product Range1589H-T Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$153.230
                                                                                                    5+$148.160
                                                                                                    10+$143.100
                                                                                                    25+$142.390
                                                                                                    50+$140.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $153.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1589H70G124
                                                                                                    Newark Part No.01E9938
                                                                                                    Product Range1589H-T Series
                                                                                                    No. of Outlets24Outlets
                                                                                                    Supply Voltage VAC125V
                                                                                                    Current Rating20A
                                                                                                    Length - Metric1.8mm
                                                                                                    External Width - Metric-
                                                                                                    Cable Length - Metric4.57m
                                                                                                    Length - Imperial70"
                                                                                                    External Width - Imperial-
                                                                                                    Cable Length - Imperial15ft
                                                                                                    Product Range1589H-T Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The 1589H70G124 from Hammond is a 1589H-T series vertical rackmount outlet strip with on/off switch and 20A circuit breaker. It is constructed with rugged light weight aluminium. Designed for a variety of applications such as to install in server cabinets, wall mount cabinets and open frame racks or install horizontally above the work bench. To properly use on rack cabinets, allow sufficient depth behind the rear panel rails for vertically mounting to the amhul struts.

                                                                                                    • Strip length is 70inch, 24 outlets, 15feet cord length
                                                                                                    • Natural colour anodized aluminium extrusion case and ABS plastic at ends
                                                                                                    • CSA C22.2 (no. 21-95 and no. 42-99) certified standard
                                                                                                    • UL/cUL listed standard UL1363 file no E166039 and CSA C22.2 no. 308-14
                                                                                                    • Heavy duty 12gauge wire cord 12/3 SJT for extreme temperature ranges and integral moulded plug
                                                                                                    • Heavy-duty black receptacles rated for 20A, 125VAC service (NEMA 5-20R, single T-Slot)
                                                                                                    • NEMA 5-20P straight blade plug configuration
                                                                                                    • Receptacles are 1” square and are equally spaced over the length of the power strip

                                                                                                    Contents

                                                                                                    Vertical rackmount outlet strip, Mounting bracket kit with hardware.

                                                                                                    Notes

                                                                                                    Outlet strips cannot be used between the front & rear panel rails of rack cabinets as it will interfere with mounted equipment and mounted accessories.

                                                                                                    Technical Specifications

                                                                                                    No. of Outlets

                                                                                                    24Outlets

                                                                                                    Current Rating

                                                                                                    20A

                                                                                                    External Width - Metric

                                                                                                    -

                                                                                                    Length - Imperial

                                                                                                    70"

                                                                                                    Cable Length - Imperial

                                                                                                    15ft

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Supply Voltage VAC

                                                                                                    125V

                                                                                                    Length - Metric

                                                                                                    1.8mm

                                                                                                    Cable Length - Metric

                                                                                                    4.57m

                                                                                                    External Width - Imperial

                                                                                                    -

                                                                                                    Product Range

                                                                                                    1589H-T Series

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)