Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part No4N49U
Newark Part No.01C3731
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $37.520 |
| 250+ | $36.450 |
Price for:Each
Minimum: 120
Multiple: 120
$4,502.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part No4N49U
Newark Part No.01C3731
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleLCC
No. of Pins6Pins
Forward Current If Max50mA
Isolation Voltage1kV
CTR Min200%
Collector Emitter Voltage V(br)ceo45V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
1kV
Collector Emitter Voltage V(br)ceo
45V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
LCC
Forward Current If Max
50mA
CTR Min
200%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate