Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP266ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01C3571 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.010 |
| 2000+ | $0.990 |
| 3000+ | $0.970 |
| 5000+ | $0.949 |
| 10000+ | $0.929 |
| 25000+ | $0.909 |
| 50000+ | $0.889 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,010.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP266ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01C3571 |
| Technical Datasheet | |
| Peak Wavelength | 890nm |
| Angle of Half Intensity | 18° |
| Diode Case Style | T-1 (3mm) |
| Rise Time | 500ns |
| Fall Time tf | 250ns |
| Forward Current If(AV) | 20mA |
| Forward Voltage VF Max | 1.8V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Automotive Qualification Standard | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Peak Wavelength | 890nm |
|---|---|
| Diode Case Style | T-1 (3mm) |
| Fall Time tf | 250ns |
| Forward Voltage VF Max | 1.8V |
| Operating Temperature Max | 100°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
| Angle of Half Intensity | 18° |
|---|---|
| Rise Time | 500ns |
| Forward Current If(AV) | 20mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |