Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPL550ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01C3483 |
| Product Range | Photologic OPL550 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.480 |
| 2000+ | $1.450 |
| 3000+ | $1.420 |
| 5000+ | $1.390 |
| 10000+ | $1.360 |
| 25000+ | $1.330 |
| 50000+ | $1.300 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPL550ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01C3483 |
| Product Range | Photologic OPL550 Series |
| Technical Datasheet | |
| Product Range | Photologic OPL550 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The SSF26 series Vertical Float Switch designed to give reliable switching at temperatures up to 200°C. Mounting is in the top or bottom of the tank from the inside, so requires access to the inside of the tank. These are manufactured in 316 grade stainless steel and will work in liquids of SG 0.65 minimum. The switch action may be reversed by removing the float, inverting and then refitting it to the stem. Typical application is in deep frying oil tanks.
- Internal mount via 3/8”BSP
- User configurable N/O (make on rise) or N/C (make on fall)
- High noise immunity
- Direct TTL, LSTTL, CMOS interface
- Data rates to 250kBaud
- Low power consumption
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
| Product Range | Photologic OPL550 Series |
|---|---|
| Operating Temperature Max | 85°C |
| Operating Temperature Min | -40°C |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Alternatives for OPL550A
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |