Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI123Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 01C3444 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.410 |
| 200+ | $10.210 |
| 300+ | $10.000 |
| 500+ | $9.630 |
| 1000+ | $9.590 |
| 2500+ | $9.400 |
| 5000+ | $9.210 |
Price for:Each
Minimum: 100
Multiple: 100
$1,041.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI123Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 01C3444 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Axial |
| No. of Pins | 5Pins |
| Forward Current If Max | 150mA |
| Isolation Voltage | 15kV |
| CTR Min | 50% |
| Collector Emitter Voltage V(br)ceo | 20V |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 5Pins |
| Isolation Voltage | 15kV |
| Collector Emitter Voltage V(br)ceo | 20V |
| SVHC | No SVHC (27-Jun-2024) |
| Optocoupler Case Style | Axial |
|---|---|
| Forward Current If Max | 150mA |
| CTR Min | 50% |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |