Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-58-0111
Newark Part No.01C1793
Product RangeKK 396 Trifurcon 6838 Series
Also Known As6838-A(P561)L, GTIN UPC EAN: 800754226936
Your Part Number
9,173 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 100+ | $0.752 | $0.434 |
| 250+ | $0.716 | $0.434 |
| 500+ | $0.680 | $0.434 |
| 1000+ | $0.645 | $0.434 |
Price for:Each
Minimum: 200
Multiple: 100
$86.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-58-0111
Newark Part No.01C1793
Product RangeKK 396 Trifurcon 6838 Series
Also Known As6838-A(P561)L, GTIN UPC EAN: 800754226936
Technical Datasheet
Product RangeKK 396 Trifurcon 6838 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK 6442 & 41695 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 08-58-0111 from Molex is a 6838 series KK® Trifurcon™ crimp terminal for used with use with KK® crimp terminal housing 6442, 41695.
- Female terminal with gold (Au) plated phosphor bronze contact
- 18AWG, 20AWG wire size
- 0.197/g net weight
- Wire insulation diameter is 2.79mm max
- Nickel termination plating
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 396 Trifurcon 6838 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 6442 & 41695 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 08-58-0111
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability