Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSME2470-021
Newark Part No.01C0165
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity-
Diode Case StyleSMD
Rise Time800ns
Fall Time tf700ns
Forward Current If(AV)50mA
Forward Voltage VF Max5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
SMD
Fall Time tf
700ns
Forward Voltage VF Max
5V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Angle of Half Intensity
-
Rise Time
800ns
Forward Current If(AV)
50mA
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate