1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Input / Output Modules
                                                                                                    Print Page

                                                                                                    70G-ODC24R

                                                                                                    Output Module, DC, G5 Modules, Fusible, Normally Open, 120 Vac

                                                                                                    GRAYHILL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GRAYHILL 70G-ODC24R
                                                                                                    ManufacturerGRAYHILL
                                                                                                    Manufacturer Part No70G-ODC24R
                                                                                                    Newark Part No.01B4463
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$37.340
                                                                                                    5+$35.470
                                                                                                    10+$34.350
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $37.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GRAYHILL
                                                                                                    ManufacturerGRAYHILL
                                                                                                    Manufacturer Part No70G-ODC24R
                                                                                                    Newark Part No.01B4463
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Current Rating3.5A
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The 70G-ODC24R is a dry contact and mechanical Relay Output Module with built-in status LED and 1500VAC optical isolation.

                                                                                                    • SPST normally open
                                                                                                    • Replaceable 5 x 20mm glass fuse
                                                                                                    • 1ms Turn-ON time (maximum)
                                                                                                    • 1ms Turn-OFF time (maximum)
                                                                                                    • 1200Ω Input resistance (nominal)

                                                                                                    Applications

                                                                                                    Automation & Process Control, Industrial

                                                                                                    Technical Specifications

                                                                                                    Current Rating

                                                                                                    3.5A

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2022)