Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVEEDER ROOT
Manufacturer Part NoC342-0462
Newark Part No.01B2159
Product RangeC342 Series
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $299.79 |
| 5+ | $290.66 |
| 10+ | $276.12 |
| 25+ | $261.66 |
Price for:Each
Minimum: 1
Multiple: 1
$299.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoC342-0462
Newark Part No.01B2159
Product RangeC342 Series
Technical Datasheet
No. of Digits / Alpha8
Digit Height7mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Panel Cutout Height22mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeC342 Series
SVHCTo Be Advised
Product Overview
The C342-0462 is an ultra-compact 1/32 DIN Totalizing Counter available standard with an 8-digit LCD display. Externally powered units utilize a nonvolatile RAM to keep counted data during absence of power. The display can be reset from the front panel or remotely, front reset button can be disabled. The C342 series includes matching indicators for time-totalizing and rate metering, as well as an alphanumeric message display.
- Up count mode
- Compact 1/32 DIN bezel size and short depth
- IP65 Rated front panel for use in washdown environments
- -10 to 50°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
12VDC
Panel Cutout Height
22mm
Operating Temperature Min
-10°C
Product Range
C342 Series
Digit Height
7mm
Supply Voltage Max
24VDC
Panel Cutout Width
45mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate