Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part NoB506-5001
Newark Part No.01B2033
Product RangeB506 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoB506-5001
Newark Part No.01B2033
Product RangeB506 Series
Technical Datasheet
Product RangeB506 Series
Timer FunctionsMultifunction
Time Min-
Time Max-
No. of Timing Ranges-
No. of Digits4
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The B506-5001 is a Digital Panel Timer. Supports ON delay, OFF-delay, interval and repeat. Power Reset Programming. Multiple level of security. Front panel programming. Four digit dual line LED display indicates set value and time value. Intended for tough industrial conditions, the B506 offers an IP65 rated front panel and a high degree of noise immunity. Choose from models with a 5A relay, which can directly drive a load or solid state outputs for high speed applications. IP65 rated for use in washdown conditions.
- Standard model
- 10VA Power consumption
- -0 to 55°C Operating temperature
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
B506 Series
Time Min
-
No. of Timing Ranges
-
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
-
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate