Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoFFUS15-1G1IO
Newark Part No.01AM8131
Product RangeFFU Series
Also Known As6041249
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,548.040 |
| 5+ | $1,326.860 |
| 10+ | $1,279.030 |
| 25+ | $1,175.950 |
| 50+ | $1,155.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,548.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoFFUS15-1G1IO
Newark Part No.01AM8131
Product RangeFFU Series
Also Known As6041249
Technical Datasheet
Sensor TypeUltrasonic Flow Meter
Flow Rate Min0.9l/min
Flow Rate Max36l/min
Operating Pressure Min-
Operating Pressure Max16bar
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Accuracy± 2%
Media TypeFluid
Process Connection Size-
Process Connection TypeM12 Connector
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeFFU Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Ultrasonic Flow Meter
Flow Rate Max
36l/min
Operating Pressure Max
16bar
Supply Voltage Max
30VDC
Media Type
Fluid
Process Connection Type
M12 Connector
Sensor Mounting
-
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Flow Rate Min
0.9l/min
Operating Pressure Min
-
Supply Voltage Min
18VDC
Accuracy
± 2%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FFU Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate