2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Photoelectric Sensors
                                                                                                  Print Page

                                                                                                  DME5000-322

                                                                                                  LASER DISTANCE SENSOR, 300M, 0.1A/18-30V ROHS COMPLIANT: YES

                                                                                                  SICK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SICK DME5000-322
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoDME5000-322
                                                                                                  Newark Part No.01AM7962
                                                                                                  Product RangeDME5000 Series
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SICK
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoDME5000-322
                                                                                                  Newark Part No.01AM7962
                                                                                                  Product RangeDME5000 Series
                                                                                                  Sensor TypeDistance Sensor
                                                                                                  Sensing Distance Max300m
                                                                                                  Sensing MethodReflective
                                                                                                  Output TypeDigital - Push-Pull, PNP / NPN, Profibus DP
                                                                                                  Product RangeDME5000 Series
                                                                                                  Connection Method5 Pin M12 Connector, 8 Pin M16 Connector
                                                                                                  Supply Voltage Min18VDC
                                                                                                  Supply Voltage Max30VDC
                                                                                                  Light SourceRed Laser
                                                                                                  Qualification-
                                                                                                  IP RatingIP65
                                                                                                  IP RatingIP65
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max75°C
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Distance Sensor

                                                                                                  Sensing Method

                                                                                                  Reflective

                                                                                                  Product Range

                                                                                                  DME5000 Series

                                                                                                  Supply Voltage Min

                                                                                                  18VDC

                                                                                                  Light Source

                                                                                                  Red Laser

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Sensing Distance Max

                                                                                                  300m

                                                                                                  Output Type

                                                                                                  Digital - Push-Pull, PNP / NPN, Profibus DP

                                                                                                  Connection Method

                                                                                                  5 Pin M12 Connector, 8 Pin M16 Connector

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  Qualification

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  Operating Temperature Max

                                                                                                  75°C

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2022)