2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Controllers
                                                                                                    Print Page

                                                                                                    785782-01-REFURB

                                                                                                    Controller, PXI, PXIe-8840, Intel Core i7-5700EQ, 2.7 GHz, 2 Core, 4 GB RAM, Windows 10

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 785782-01-REFURB
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785782-01-REFURB
                                                                                                    Newark Part No.01AM7535
                                                                                                    Product RangePXIe-8840
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785782-01-REFURB
                                                                                                    Newark Part No.01AM7535
                                                                                                    Product RangePXIe-8840
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor TypeIntel Core i7-5700EQ
                                                                                                    Operating Frequency2.7GHz
                                                                                                    No. of Processor Cores2 Core
                                                                                                    RAM Memory Size4GB
                                                                                                    Hard Drive Capacity320GB
                                                                                                    No. of Slots34
                                                                                                    Operating Temperature Range-5°C to +50°C
                                                                                                    Compatible WithNI PXI Chassis
                                                                                                    Interface TypeLPC, RS-232, SPI, SATA, USB
                                                                                                    Supported OSWindows 10
                                                                                                    For Use WithNI PXI Systems
                                                                                                    Product RangePXIe-8840
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    PXIe-8840 is an embedded controller for PXI systems. You use it for processor-intensive, modular instrumentation, and data acquisition applications. The PXIe-8840 includes two 10/100/1000BASE-TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O.

                                                                                                    Technical Specifications

                                                                                                    Processor Type

                                                                                                    Intel Core i7-5700EQ

                                                                                                    No. of Processor Cores

                                                                                                    2 Core

                                                                                                    Hard Drive Capacity

                                                                                                    320GB

                                                                                                    Operating Temperature Range

                                                                                                    -5°C to +50°C

                                                                                                    Interface Type

                                                                                                    LPC, RS-232, SPI, SATA, USB

                                                                                                    For Use With

                                                                                                    NI PXI Systems

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Operating Frequency

                                                                                                    2.7GHz

                                                                                                    RAM Memory Size

                                                                                                    4GB

                                                                                                    No. of Slots

                                                                                                    34

                                                                                                    Compatible With

                                                                                                    NI PXI Chassis

                                                                                                    Supported OS

                                                                                                    Windows 10

                                                                                                    Product Range

                                                                                                    PXIe-8840

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65