2. Electrical
                                                                                                    3. Flashlights
                                                                                                    Print Page

                                                                                                    NEB-ARE-0009

                                                                                                    Hand Held Torch, COB LED, 65.62ft, 300lm, AA Batteries x 3, Aluminum, GRILLA LIGHT 300

                                                                                                    NEBO SPORTS
                                                                                                    NEBO SPORTS NEB-ARE-0009
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNEBO SPORTS
                                                                                                    Manufacturer Part NoNEB-ARE-0009
                                                                                                    Newark Part No.01AM7257
                                                                                                    Product RangeGRILLA LIGHT 300 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$39.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $39.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NEBO SPORTS
                                                                                                    ManufacturerNEBO SPORTS
                                                                                                    Manufacturer Part NoNEB-ARE-0009
                                                                                                    Newark Part No.01AM7257
                                                                                                    Product RangeGRILLA LIGHT 300 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flashlight TypeArea Light, Hand Held
                                                                                                    Light SourceCOB LED
                                                                                                    Lumen Output300lm
                                                                                                    Beam Effective Distance20m
                                                                                                    Power SourceAA Batteries x 3
                                                                                                    Flashlight Body MaterialAluminum
                                                                                                    Product RangeGRILLA LIGHT 300 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    NEB-ARE-0009 is a 300 lumen, grill light, area light/handheld torch with Chroma view™ technology. It displays true and accurate color clarity with a high CRI rating (<gt/>80), so that user food will look as good as it will taste. This detachable 300 lumen work light features a powerful magnetic base and a universal clamp designed to fit most grills.

                                                                                                    • High (300 lumens) 6 hours / 20meters, low (100 lumens) 16 hours / 10meters
                                                                                                    • <gt/>80 CRI rating (Color Rendering Index), Smart Power Control™ (SPC)
                                                                                                    • Universal clamp with 180° tilt fits most grills, detachable design
                                                                                                    • Integrated bottle opener, heat-resistant silicone grip
                                                                                                    • Anodized aircraft-grade aluminum, water and impact-resistant, powerful magnetic base
                                                                                                    • Top-positioned button
                                                                                                    • Light dimension (L x W x D) is 6.56” x 1” x 1.5”
                                                                                                    • Light with clamp dimension (L x Wx D) is 9.81” x 3.75” x 1.5”

                                                                                                    Contents

                                                                                                    Area light/handheld torch with Chroma view™ technology, Powered by 3 AA batteries.

                                                                                                    Technical Specifications

                                                                                                    Flashlight Type

                                                                                                    Area Light, Hand Held

                                                                                                    Lumen Output

                                                                                                    300lm

                                                                                                    Power Source

                                                                                                    AA Batteries x 3

                                                                                                    Product Range

                                                                                                    GRILLA LIGHT 300 Series

                                                                                                    Light Source

                                                                                                    COB LED

                                                                                                    Beam Effective Distance

                                                                                                    20m

                                                                                                    Flashlight Body Material

                                                                                                    Aluminum

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised