2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Transmitters
                                                                                                    Print Page

                                                                                                    20026680-53

                                                                                                    Pressure Transmitter, w/Battery, Compound, BSPP, 0 bar, 350 bar, 1/4", Connector

                                                                                                    TE CONNECTIVITY
                                                                                                    TE CONNECTIVITY 20026680-53
                                                                                                    TE CONNECTIVITY 20026680-53
                                                                                                    TE CONNECTIVITY 20026680-53
                                                                                                    TE CONNECTIVITY 20026680-53
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No20026680-53
                                                                                                    Newark Part No.01AM6796
                                                                                                    Product Range65XXN Series
                                                                                                    Also Known As6521N-NX
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 116 week(s)

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No20026680-53
                                                                                                    Newark Part No.01AM6796
                                                                                                    Product Range65XXN Series
                                                                                                    Also Known As6521N-NX
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeCompound
                                                                                                    Sensor Output TypeBluetooth
                                                                                                    Pressure Port TypeBSPP
                                                                                                    Pressure Measurement TypeCompound
                                                                                                    Operating Pressure Min0bar
                                                                                                    Voltage Rating3.6V
                                                                                                    Operating Pressure Max350bar
                                                                                                    Pressure Port Size1/4"
                                                                                                    Port Style1/4" - 19 BSPP
                                                                                                    Transducer Connection / TerminationConnector
                                                                                                    Supply Current35mA
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Media TypeGas, Liquid
                                                                                                    Output InterfaceBluetooth
                                                                                                    Sensor Output TypeDigital
                                                                                                    Housing Material316L Stainless Steel
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max75°C
                                                                                                    Product Range65XXN Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    20026680-53 is a 65XXN series a high accuracy wireless Bluetooth pressure transducer (with battery). It eliminates hard wiring and provides remote process monitoring via Bluetooth Low Energy (BLE) wireless communication. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The 65XXN is certified to IS Class I, Division 1 Groups A, B, C, D, T4, Class I Zone 0, AEx ia IIC T4 Ga, Ex ia IIC T4 Ga, Ta / process temp: -30°C to +75°C. The wetted material of the pressure port is made of 316L stainless steel and the transducer’s durability is excellent with no O-rings or organics exposed to the pressure media. The 65XXN is weatherproof and exceeds the latest heavy industrial CE requirements. Applications include oil well monitoring, pipeline monitoring, corrosive fluids and gas measurement systems, condition monitoring.

                                                                                                    • Compound pressure ref, BSP thread option, 350bar pressure range
                                                                                                    • Ordinary installations certifications
                                                                                                    • Light weight and small form factor
                                                                                                    • Programmable thresholds for event detection
                                                                                                    • Easy device configuration via TE SensorConnect smartphone application
                                                                                                    • Explosive atmosphere certified, programmable and customer configurable
                                                                                                    • Accuracy as high as ±0.1%FS, Bluetooth Low Energy 5.0
                                                                                                    • Weatherproof (IP66/IP67)
                                                                                                    • Wide operating temperature range from -30°C to 75°C
                                                                                                    • Rugged construction can withstand 50g shock/8g vibration

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Compound

                                                                                                    Pressure Port Type

                                                                                                    BSPP

                                                                                                    Operating Pressure Min

                                                                                                    0bar

                                                                                                    Operating Pressure Max

                                                                                                    350bar

                                                                                                    Port Style

                                                                                                    1/4" - 19 BSPP

                                                                                                    Supply Current

                                                                                                    35mA

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Output Interface

                                                                                                    Bluetooth

                                                                                                    Housing Material

                                                                                                    316L Stainless Steel

                                                                                                    Operating Temperature Max

                                                                                                    75°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Sensor Output Type

                                                                                                    Bluetooth

                                                                                                    Pressure Measurement Type

                                                                                                    Compound

                                                                                                    Voltage Rating

                                                                                                    3.6V

                                                                                                    Pressure Port Size

                                                                                                    1/4"

                                                                                                    Transducer Connection / Termination

                                                                                                    Connector

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Media Type

                                                                                                    Gas, Liquid

                                                                                                    Sensor Output Type

                                                                                                    Digital

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    Product Range

                                                                                                    65XXN Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised