Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2415-1CGN#PBF
Newark Part No.01AM4753
Product RangeSingle 24-Bit Delta-Sigma ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.760 |
| 10+ | $13.290 |
| 25+ | $12.420 |
| 50+ | $11.940 |
| 100+ | $11.460 |
| 300+ | $11.100 |
| 500+ | $10.730 |
Price for:Each
Minimum: 1
Multiple: 1
$16.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2415-1CGN#PBF
Newark Part No.01AM4753
Product RangeSingle 24-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate13.75SPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleSSOP
IC Case / PackageSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
13.75SPS
Supply Voltage Type
Single
Interfaces
SPI
Supply Voltage Max
5.5V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Resolution
24bit
No. of Channels
1Channels
Input Channel Type
Differential
Supply Voltage Min
2.7V
ADC / DAC Case Style
SSOP
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Single 24-Bit Delta-Sigma ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability