Print Page
IMC30-20NPPVC0SA00
Inductive Proximity Sensor, PNP/SPST-NO/SPST-NC, 20 mm, M30 x 1.5, 10 V to 30 V, IMC Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMC30-20NPPVC0SA00Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01AM4296 |
| Product Range | IMC Series |
| Also Known As | 1079301 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $221.480 |
| 5+ | $204.480 |
| 10+ | $195.060 |
| 25+ | $183.680 |
| 50+ | $171.770 |
| 100+ | $161.360 |
Price for:Each
Minimum: 1
Multiple: 1
$221.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMC30-20NPPVC0SA00Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01AM4296 |
| Product Range | IMC Series |
| Also Known As | 1079301 |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 75°C |
| Sensing Distance Min | 0mm |
| Sensing Distance Max | 20mm |
| Sensing Distance Nom | - |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Sensor Output Type | PNP / SPST-NO / SPST-NC |
| Sensor Case / Package | Cylindrical M30 Thread |
| Sensor Terminals | 4 Pin M12 Connector |
| Sensor Body Material | Stainless Steel |
| IP Rating | IP68, IP69K |
| IP Rating | IP68, IP69K |
| Operating Temperature Min | -40°C |
| Product Range | IMC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | 0mm |
| Sensing Distance Nom | - |
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | Cylindrical M30 Thread |
| Sensor Body Material | Stainless Steel |
| IP Rating | IP68, IP69K |
| Product Range | IMC Series |
| Operating Temperature Max | 75°C |
|---|---|
| Sensing Distance Max | 20mm |
| Supply Voltage Min | 10VDC |
| Sensor Output Type | PNP / SPST-NO / SPST-NC |
| Sensor Terminals | 4 Pin M12 Connector |
| IP Rating | IP68, IP69K |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |