Print Page
IMB12-04BNPVC0S
Inductive Proximity Sensor, 4 mm, Complementary NPN, M12 x 1, 10 to 30 VDC, IMB Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMB12-04BNPVC0SCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01AM4191 |
| Product Range | IMB Series |
| Also Known As | 1074361 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.030 |
| 5+ | $92.540 |
| 10+ | $89.920 |
| 25+ | $88.120 |
| 50+ | $86.320 |
Price for:Each
Minimum: 1
Multiple: 1
$96.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMB12-04BNPVC0SCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01AM4191 |
| Product Range | IMB Series |
| Also Known As | 1074361 |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 100°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 4mm |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Sensor Output Type | Complementary NPN |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Terminals | 4 Pin M12 Connector |
| Sensor Body Material | Stainless Steel |
| IP Rating | IP68, IP69K |
| IP Rating | IP68, IP69K |
| Operating Temperature Min | -40°C |
| Product Range | IMB Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 4mm |
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Body Material | Stainless Steel |
| IP Rating | IP68, IP69K |
| Product Range | IMB Series |
| Operating Temperature Max | 100°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 10VDC |
| Sensor Output Type | Complementary NPN |
| Sensor Terminals | 4 Pin M12 Connector |
| IP Rating | IP68, IP69K |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |