1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Photoelectric Sensors
                                                                                                    Print Page

                                                                                                    HTB18L-P3A5BB

                                                                                                    Laser Sensor, PNP, 300 mm, 10 V to 30 V, 100 mA, H18 Sure Sense Series

                                                                                                    SICK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SICK HTB18L-P3A5BB
                                                                                                    SICK HTB18L-P3A5BB
                                                                                                    SICK HTB18L-P3A5BB
                                                                                                    SICK HTB18L-P3A5BB
                                                                                                    SICK HTB18L-P3A5BB
                                                                                                    SICK HTB18L-P3A5BB
                                                                                                    SICK HTB18L-P3A5BB
                                                                                                    SICK HTB18L-P3A5BB
                                                                                                    SICK HTB18L-P3A5BB
                                                                                                    SICK HTB18L-P3A5BB
                                                                                                    SICK HTB18L-P3A5BB
                                                                                                    SICK HTB18L-P3A5BB
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoHTB18L-P3A5BB
                                                                                                    Newark Part No.01AM4064
                                                                                                    Product RangeH18 Sure Sense Series
                                                                                                    Also Known As1080284
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$539.580
                                                                                                    5+$482.120
                                                                                                    10+$420.650
                                                                                                    25+$388.130
                                                                                                    50+$349.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $539.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SICK
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoHTB18L-P3A5BB
                                                                                                    Newark Part No.01AM4064
                                                                                                    Product RangeH18 Sure Sense Series
                                                                                                    Also Known As1080284
                                                                                                    Sensor TypePhotoelectric Sensor
                                                                                                    Sensing Distance Max300mm
                                                                                                    Sensing MethodBackground Suppression, Proximity
                                                                                                    Output TypeDigital - PNP
                                                                                                    Product RangeH18 Sure Sense Series
                                                                                                    Connection Method4 Pin M8 Connector
                                                                                                    Supply Voltage Min10VDC
                                                                                                    Supply Voltage Max30VDC
                                                                                                    Light Source655nm Red Laser
                                                                                                    Qualification-
                                                                                                    IP RatingIP67, IP69K
                                                                                                    IP RatingIP67, IP69K
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Photoelectric Sensor

                                                                                                    Sensing Method

                                                                                                    Background Suppression, Proximity

                                                                                                    Product Range

                                                                                                    H18 Sure Sense Series

                                                                                                    Supply Voltage Min

                                                                                                    10VDC

                                                                                                    Light Source

                                                                                                    655nm Red Laser

                                                                                                    IP Rating

                                                                                                    IP67, IP69K

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Sensing Distance Max

                                                                                                    300mm

                                                                                                    Output Type

                                                                                                    Digital - PNP

                                                                                                    Connection Method

                                                                                                    4 Pin M8 Connector

                                                                                                    Supply Voltage Max

                                                                                                    30VDC

                                                                                                    Qualification

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP67, IP69K

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    Technical Docs (1)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)