Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7858BRZ
Newark Part No.01AM3216
Product RangeOctal 12-Bit SAR ADCs
Your Part Number
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.120 |
| 5+ | $33.890 |
| 10+ | $31.640 |
| 25+ | $30.550 |
| 62+ | $30.090 |
| 124+ | $29.620 |
Price for:Each
Minimum: 1
Multiple: 1
$36.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7858BRZ
Newark Part No.01AM3216
Product RangeOctal 12-Bit SAR ADCs
ADC ArchitectureSAR
Resolution12bit
Sampling Rate200kSPS
No. of Channels8Channels
Input Channel TypeSingle Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min3V
Supply Voltage Max5.5V
ADC / DAC Case StyleSOIC
IC Case / PackageWSOIC
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
200kSPS
Input Channel Type
Single Ended
Interfaces
SPI
Supply Voltage Max
5.5V
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Resolution
12bit
No. of Channels
8Channels
Supply Voltage Type
Single
Supply Voltage Min
3V
ADC / DAC Case Style
SOIC
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Octal 12-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability