Print Page
G5NB-1A4-EL-HA-CF DC24
Power Relay, Slim, Sealed, SPST-NO, 24 VDC, 7 A, G5NB Series, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5NB-1A4-EL-HA-CF DC24Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 01AM3122 |
| Product Range | G5NB Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.380 |
| 25+ | $2.240 |
| 50+ | $2.120 |
| 100+ | $1.920 |
| 250+ | $1.830 |
| 500+ | $1.750 |
| 1000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5NB-1A4-EL-HA-CF DC24Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 01AM3122 |
| Product Range | G5NB Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 24VDC |
| Contact Current | 7A |
| Product Range | G5NB Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | - |
| Contact Material | Silver Alloy, Cadmium Free |
| Coil Resistance | 2.88kohm |
| SVHC | To Be Advised |
Product Overview
G5NB-1A4-EL-HA-CF DC24 is a slim compact PCB power relay. It features a minimum of 200,000 operations durability at 5A (250VAC) switching. This device is IEC/EN 60335-1, and IEC/EN 60079-15 conformed. Applications include home appliances, industrial equipment, and building automation.
- 1-pole, SPST-NO (1a) contact form, fully sealed enclosure rating
- High capacity and electrical durability, IEC/EN 60335-1 conformed
- 24VDC coil voltage, 8.3mA rated current
- 2880 ohm coil resistance, Ag-alloy (Cd free) contact material
- 5A at DC, 7A at AC rated carry current, 250VAC, 30VDC maximum switching voltage
- 5A at DC, 7A at AC maximum switching current
- Ambient operating temperature range from -40°C to 85°C (with no icing or condensation)
- 1,000Mohm minimum insulation resistance
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 7A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 2.88kohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | G5NB Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Alloy, Cadmium Free |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for G5NB-1A4-EL-HA-CF DC24
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |