ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Dual MOSFETs
                                                                                                    Print Page

                                                                                                    PMCXB900UELZ

                                                                                                    MOSFET, COMP N/P-CH, 20V, 0.6A, DFN1010B ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    NEXPERIA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NEXPERIA PMCXB900UELZ
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoPMCXB900UELZ
                                                                                                    Newark Part No.01AM0318
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 59 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    3000+$0.135
                                                                                                    6000+$0.118
                                                                                                    12000+$0.105
                                                                                                    18000+$0.097
                                                                                                    30000+$0.088
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 5000
                                                                                                    Multiple: 5000
                                                                                                    $675.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NEXPERIA
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoPMCXB900UELZ
                                                                                                    Newark Part No.01AM0318
                                                                                                    Channel TypeComplementary N and P Channel
                                                                                                    Drain Source Voltage Vds N Channel20V
                                                                                                    Drain Source Voltage Vds P Channel20V
                                                                                                    Continuous Drain Current Id N Channel600mA
                                                                                                    Continuous Drain Current Id P Channel500mA
                                                                                                    Drain Source On State Resistance N Channel0.62ohm
                                                                                                    Drain Source On State Resistance P Channel1.4ohm
                                                                                                    Transistor Case StyleDFN1010B
                                                                                                    No. of Pins6Pins
                                                                                                    Power Dissipation N Channel380mW
                                                                                                    Power Dissipation P Channel380mW
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Channel Type

                                                                                                    Complementary N and P Channel

                                                                                                    Drain Source Voltage Vds P Channel

                                                                                                    20V

                                                                                                    Continuous Drain Current Id P Channel

                                                                                                    500mA

                                                                                                    Drain Source On State Resistance P Channel

                                                                                                    1.4ohm

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Power Dissipation P Channel

                                                                                                    380mW

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Drain Source Voltage Vds N Channel

                                                                                                    20V

                                                                                                    Continuous Drain Current Id N Channel

                                                                                                    600mA

                                                                                                    Drain Source On State Resistance N Channel

                                                                                                    0.62ohm

                                                                                                    Transistor Case Style

                                                                                                    DFN1010B

                                                                                                    Power Dissipation N Channel

                                                                                                    380mW

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Alternatives for PMCXB900UELZ

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code