| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24M01-DWMN3TP/KCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel01AM0233 Re-Reel07AH6810RL Cut Tape07AH6810 |
| Product Range | 1Mbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.910 | $3.91 |
| Total Price | $3.91 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 50+ | $3.540 |
| 100+ | $3.480 |
| 250+ | $3.170 |
| 500+ | $3.110 |
| 1000+ | $3.050 |
| 2500+ | $2.990 |
| 5000+ | $2.930 |
| Quantity | Price |
|---|---|
| 2500+ | $3.040 |
| 5000+ | $2.980 |
| 7500+ | $2.920 |
| 12500+ | $2.860 |
| 25000+ | $2.800 |
| 62500+ | $2.740 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24M01-DWMN3TP/KCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel01AM0233 Re-Reel07AH6810RL Cut Tape07AH6810 |
| Product Range | 1Mbit I2C Serial EEPROM |
| Technical Datasheet | |
| Memory Density | 1Mbit |
| Memory Size | 1Mbit |
| EEPROM Memory Configuration | 128K x 8bit |
| Memory Configuration | 128K x 8bit |
| Interfaces | I2C |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency | 1MHz |
| Clock Frequency Max | 1MHz |
| Memory Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 1Mbit I2C Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
M24M01-DWMN3TP/K is an automotive 1-Mbit serial I²C bus EEPROM with a 1MHz clock. It is compliant with the very high level of reliability defined by the automotive standard AEC-Q100 grade 1. The device is accessed by a simple serial I2C-compa interface running up to 1MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M24M01-A125 is a byte-alterable memory (128 K × 8 bits) organized as 512 pages of 256 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. It offers an additional Identification Page (256 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
- Schmitt trigger inputs for noise filtering
- Data retention is 50 years at 125°C, 100 years at 25°C
- 4000V ESD protection (human body model)
- Supply voltage range from 2.5 to 5.5V
- 1Mbit (128 K x 8 bits) plus identification page device function
- SO8 package
- Extended temperature range from -40°C to 125°C
Technical Specifications
| Memory Density | 1Mbit |
|---|---|
| EEPROM Memory Configuration | 128K x 8bit |
| Interfaces | I2C |
| Clock Frequency | 1MHz |
| Memory Case Style | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 1Mbit I2C Serial EEPROM |
| SVHC | No SVHC (25-Jun-2025) |
| Memory Size | 1Mbit |
|---|---|
| Memory Configuration | 128K x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency Max | 1MHz |
| IC Case / Package | SOIC |
| Supply Voltage Min | 2.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for M24M01-DWMN3TP/K
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |