ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Magnetic Sensors
                                                                                                    5. Hall Effect Sensors
                                                                                                    Print Page

                                                                                                    MA702GQ-P

                                                                                                    Hall Effect Sensor, Angle Sensor, QFN, 16 Pins, 3 V, 3.6 V, -40 °C

                                                                                                    MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) MA702GQ-P
                                                                                                    ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Manufacturer Part NoMA702GQ-P
                                                                                                    Newark Part No.01AM0085
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 42 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.740
                                                                                                    3000+$3.600
                                                                                                    6000+$3.410
                                                                                                    12000+$3.210
                                                                                                    18000+$3.110
                                                                                                    30000+$3.070
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 500
                                                                                                    Multiple: 500
                                                                                                    $1,870.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Manufacturer Part NoMA702GQ-P
                                                                                                    Newark Part No.01AM0085
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeAngle Sensor
                                                                                                    Hall Effect TypeAngular
                                                                                                    Sensor Case / PackageQFN
                                                                                                    Sensor Case StyleQFN
                                                                                                    No. of Pins16Pins
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    MA702GQ-P is a 12bit, digital, contactless angle sensor with ABZ incremental & PWM outputs. It detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Fast data acquisition and processing provide accurate angle measurement at speeds from 0 to 60,000rpm. The MA702 supports a wide range of magnetic field strengths and spatial configurations. Both end-of-shaft and off-axis (side-shaft mounting) configurations are supported. It features magnetic field strength detection with programmable thresholds to allow sensing of the magnet position relative to the sensor for creation of functions such as the sensing of axial movements or for diagnostics. The application includes general purpose angle measurement, angle encoders, automotive angle or speed sensors, robotics.

                                                                                                    • 12bit resolution absolute angle encoder, contactless sensing for long life
                                                                                                    • SPI serial interface for digital angle readout and chip configuration
                                                                                                    • Incremental 10bit ABZ quadrature encoder interface with programmable pulses per turn from 1-256
                                                                                                    • Programmable magnetic field strength detection for diagnostic checks
                                                                                                    • Supply voltage is 3.3V typical, supply current is 11.7mA typical at (-40°C to +125°C)
                                                                                                    • Refresh rate is 980KHz typical at (VDD = 3.3V, 45mT < B < 100mT, temp = -40°C to +125°C)
                                                                                                    • Filter cut-off frequency is 390Hz typical at (VDD = 3.3V, 45mT < B < 100mT, temp = -40°C to +125°C)
                                                                                                    • Temperature drift is -600ppm/°C typical at (VDD = 3.3V, 45mT < B < 100mT, temp = -40°C to +125°C)
                                                                                                    • Rising edge slew rate is 0.7V/ns typical at (CL = 50pF, temp = -40°C to +125°C)
                                                                                                    • Operating temperature range from -40°C to +125°C, QFN-16 package

                                                                                                    Notes

                                                                                                    MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Angle Sensor

                                                                                                    Sensor Case / Package

                                                                                                    QFN

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Hall Effect Type

                                                                                                    Angular

                                                                                                    Sensor Case Style

                                                                                                    QFN

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MA702GQ-P

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)