1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    BKCM8V7CB8N

                                                                                                    NUC 8 Pro Compute Element, CM8V7CB8N, Intel NUC 8 Pro Single Board Computers, Core i7-8665U

                                                                                                    INTEL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INTEL BKCM8V7CB8N
                                                                                                    ManufacturerINTEL
                                                                                                    Manufacturer Part NoBKCM8V7CB8N
                                                                                                    Newark Part No.01AJ9582
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown

                                                                                                    Product Information

                                                                                                    INTEL
                                                                                                    ManufacturerINTEL
                                                                                                    Manufacturer Part NoBKCM8V7CB8N
                                                                                                    Newark Part No.01AJ9582
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerIntel
                                                                                                    Core Architecturei7-8665U
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberCM8V7CB8N
                                                                                                    Silicon Family NameNUC 8 Pro
                                                                                                    For Use WithIntel NUC 8 Pro Single Board Computers
                                                                                                    Kit ContentsNUC 8 Pro Compute Element CM8V7CB8N
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    Intel® NUC 8 pro compute element is a system on module architecture optimized for integrated designs. The NUC 8 essential compute element consists of processor, memory, wireless, Bluetooth, integrated heat shield.

                                                                                                    • Intel Core i7-8665U processor
                                                                                                    • 8GB memory at 2133MHz
                                                                                                    • Include storage and discrete TPM
                                                                                                    • Integrated graphic support with Intel HD graphics technology
                                                                                                    • Intel HD audio via the digital display lanes using either DisplayPort or HDMI
                                                                                                    • Intel BIOS resident in the SPI flash device
                                                                                                    • Support for ACPI, plug and play and SMBIOS
                                                                                                    • Soldered down Intel dual band wireless AC 9560
                                                                                                    • 4 x USB 3.1, 3 x USB 2.0, 1 x PCIe x1, 1 x PCIe x 4, 1 x PCIe x 4 or SATA III, 1GbE PHY
                                                                                                    • Size of 95mm x 65mm x 6mm

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Intel

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    NUC 8 Pro

                                                                                                    Kit Contents

                                                                                                    NUC 8 Pro Compute Element CM8V7CB8N

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Core Architecture

                                                                                                    i7-8665U

                                                                                                    Silicon Core Number

                                                                                                    CM8V7CB8N

                                                                                                    For Use With

                                                                                                    Intel NUC 8 Pro Single Board Computers

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead