Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEL
Manufacturer Part NoBKCM8PCB4R
Newark Part No.01AJ9580
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $247.280 |
Price for:Each
Minimum: 1
Multiple: 1
$247.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEL
Manufacturer Part NoBKCM8PCB4R
Newark Part No.01AJ9580
Technical Datasheet
Silicon ManufacturerIntel
Core ArchitecturePentium Gold 5405U
Core Sub-Architecture-
Silicon Core NumberCM8PCB4R
Silicon Family NameNUC 8 Essential
For Use WithIntel NUC 8 Single Board Computers
Kit ContentsNUC 8 Essential Compute Element CM8PCB4R
Product Range-
SVHCLead
Product Overview
Intel® NUC 8 essential compute element is a system on module architecture optimized for integrated designs. The NUC 8 essential compute element consists of processor, memory, wireless, Bluetooth, integrated heat shield.
- Intel Pentium Gold 5405U processor
- 4GB total memory at 1866MHz
- 64GB soldered down eMMC 5.1 HS400
- Integrated graphic support with Intel HD graphics technology
- Intel HD audio via the digital display lanes using either DisplayPort or HDMI
- Intel BIOS resident in the SPI flash device
- Support for ACPI, plug and play and SMBIOS
- Soldered down Intel dual band wireless AC 9560
- 4 x USB 3.1, 3 x USB 2.0, 1 x PCIe x1, 1 x PCIe x 4, 1 x PCIe x 4 or SATA III, 1GbE PHY
- Size of 95mm x 65mm x 6mm
Technical Specifications
Silicon Manufacturer
Intel
Core Sub-Architecture
-
Silicon Family Name
NUC 8 Essential
Kit Contents
NUC 8 Essential Compute Element CM8PCB4R
SVHC
Lead
Core Architecture
Pentium Gold 5405U
Silicon Core Number
CM8PCB4R
For Use With
Intel NUC 8 Single Board Computers
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate