Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerINTEL
Manufacturer Part NoBKCMCR1ABA
Newark Part No.01AJ9573
Technical Datasheet
Silicon ManufacturerIntel
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberCMCR1ABA
Silicon Family NameNUC Rugged Chassis
For Use WithIntel NUC Compute Element
Kit ContentsNUC Rugged Chassis Element CMCR1ABA
Product Range-
SVHCLead
Product Overview
Expandable Intel® NUC rugged chassis + board element designed for harsh and extreme environments. The expandable board with two headers and serial DV9 is designed for edge analytics and offers design flexibility.
- Requires Intel® NUC compute element
- Available without cord
- 2 HDMI ports
- Dual M.2 22x80 key M slots for PCIe x4 NVMe and SATA SSDs
- Intel High definition audio via HDMI
- 1x front panel USB 2.0 ports, 3( 1x front panel, 2 x back panel) USB 3.x ports
- 2x RS232 serial port headers
- Chassis provides passive enclosure for the NUC compute element and NUC rugged board element
- 12VDC to 24VDC rear jack, internal 2x2 power connector
- Chassis size 254mm x 152.4mm x 36mm
Technical Specifications
Silicon Manufacturer
Intel
Core Sub-Architecture
-
Silicon Family Name
NUC Rugged Chassis
Kit Contents
NUC Rugged Chassis Element CMCR1ABA
SVHC
Lead
Core Architecture
-
Silicon Core Number
CMCR1ABA
For Use With
Intel NUC Compute Element
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate