1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    BKCMB1ABB

                                                                                                    Embedded Module, NUC Rugged Board Element, CMB1ABB, for Intel NUC Compute Element, Dual Lan

                                                                                                    INTEL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INTEL BKCMB1ABB
                                                                                                    ManufacturerINTEL
                                                                                                    Manufacturer Part NoBKCMB1ABB
                                                                                                    Newark Part No.01AJ9568
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Product Information

                                                                                                    INTEL
                                                                                                    ManufacturerINTEL
                                                                                                    Manufacturer Part NoBKCMB1ABB
                                                                                                    Newark Part No.01AJ9568
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerIntel
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberCMB1ABB
                                                                                                    Silicon Family NameNUC Rugged
                                                                                                    For Use WithIntel NUC Compute Element
                                                                                                    Kit ContentsNUC Rugged Board Element CMB1ABB
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    Modular Intel® NUC rugged board designed for the Intel® NUC Rugged Chassis Element or for use in a third-party chassis and/or embedded solutions. The Dual LAN board designed for IoT deployments and offers design flexibility.

                                                                                                    • Requires Intel® NUC compute element
                                                                                                    • Available without cord
                                                                                                    • 2 HDMI ports
                                                                                                    • Dual M.2 22x80 key M slots for PCIe x4 NVMe and SATA SSDs
                                                                                                    • Intel High definition audio via HDMI
                                                                                                    • 3(1 x front panel, 2 x back panel) USB 2.0 ports, 3( 1x front panel, 2 x back panel) USB 3.x ports
                                                                                                    • 1 x internal header USB 3.0, 2x RS232 serial port headers
                                                                                                    • 12VDC to 24VDC rear jack, internal 2x2 power connector
                                                                                                    • Board dimension is 170 x 136.4mm

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Intel

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    NUC Rugged

                                                                                                    Kit Contents

                                                                                                    NUC Rugged Board Element CMB1ABB

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    CMB1ABB

                                                                                                    For Use With

                                                                                                    Intel NUC Compute Element

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:Lead