ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    CL940A

                                                                                                    Calibrator, 0.01° Resolution, Thermocouple, 193 mm, 84 mm, 28 mm, ± 0.003% (Rdg) ± 5µV, 362.9 g

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA CL940A
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCL940A
                                                                                                    Newark Part No.01AH9738
                                                                                                    Product RangeCL940 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,723.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,723.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCL940A
                                                                                                    Newark Part No.01AH9738
                                                                                                    Product RangeCL940 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeThermocouple
                                                                                                    External Height193mm
                                                                                                    External Width84mm
                                                                                                    External Depth28mm
                                                                                                    Accuracy± 0.003% (Rdg) ± 5µV
                                                                                                    Weight362.9g
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    Product RangeCL940 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    CL940A is a CL940 series thermocouple calibrator that simulates, measures and records thermocouples. This powerful handheld calibrator/meter allows the user to calibrate in the field as well as in the lab and offers many additional functions that translate into cost-effectiveness, improved efficiency, and long-lasting adaptability and dependability.

                                                                                                    • 0.01° / 0.1° display resolution, internal storage for 20 presets
                                                                                                    • 500hour battery life, five (5) digit dual LCD with LED backlight
                                                                                                    • Simultaneous source/measure, easy to clean
                                                                                                    • Comprehensive real-time statistics MIN, MAX, AVG, RNG, and STDEV
                                                                                                    • Probe offset function to minimize probe error, tilt stand/magnet/hanger
                                                                                                    • Durable meets MIL-PRF-28800F, Class 2 requirements
                                                                                                    • Accuracy is ±0.003% (Rdg) ±5µV, range from -15mV to 85mV
                                                                                                    • Cold junction error is ±0.15°C
                                                                                                    • 0.01° <lt/>1000° display resolution, ±50nA max input current
                                                                                                    • Dimension is 7.6 x 3.3 x 1.1inch, operating temperature range from -20 to 55°C

                                                                                                    Contents

                                                                                                    Thermocouple calibrator, 3 AA batteries, Quick start guide, Tilt stand/magnetic, Calibration report.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Thermocouple

                                                                                                    External Width

                                                                                                    84mm

                                                                                                    Accuracy

                                                                                                    ± 0.003% (Rdg) ± 5µV

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    CL940 Series

                                                                                                    External Height

                                                                                                    193mm

                                                                                                    External Depth

                                                                                                    28mm

                                                                                                    Weight

                                                                                                    362.9g

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)