Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCBD107M010CRSZ0700
Newark Part No.
Full Reel01AH9110
Re-Reel01AH9109
Cut Tape01AH9109
Product RangeCOTS-Plus TCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBD107M010CRSZ0700
Newark Part No.
Full Reel01AH9110
Re-Reel01AH9109
Cut Tape01AH9109
Product RangeCOTS-Plus TCB Series
Technical Datasheet
Capacitance100µF
Product RangeCOTS-Plus TCB Series
Voltage(DC)10V
Capacitance Tolerance± 20%
ESR0.055ohm
Manufacturer Size CodeD
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
100µF
Voltage(DC)
10V
ESR
0.055ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2A
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Product Range
COTS-Plus TCB Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TCBD107M010CRSZ0700
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate